There are no models available for this part yet.
Overview of WCTR-100-58001J by Vishay Electro-Films
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WCTR-100-58001J by Vishay Electro-Films
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ES Components | VEF WCTR-100-58001J 58K5%50PPM SAP# CTR58001JFCGANHWS BARE DIE, SAP CTR58001JFCGANHWS 58K 5% 50PPM | 865 in Stock |
|
RFQ |