Part Details for WCTR-101-10002K by Vishay Electro-Films
Overview of WCTR-101-10002K by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCTR-101-10002K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | VEF WCTR-101-10002K 100K 10% 100PPM 1%R SAP# CTR10002KFKGANHWS BARE DIE | 277 in Stock |
|
RFQ |