Part Details for WCTR-104-12001B by Vishay Electro-Films
Overview of WCTR-104-12001B by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129382-912001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Header, Double Row, Right-Angle, Through Hole, 12 Positions, 2.54mm Pitch, 5.84mm (0.23inch) Mating, 3.05mm (0.12inch) Tail | |
10129379-912001BLF | Amphenol Communications Solutions | EconoStik™ 2.54mm, Board to Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-912001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for WCTR-104-12001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | EFI WCTR-104-12001B, 12K .1% 50PPM .5%R | 0 in Stock |
|
RFQ |