Part Details for WCTR-104-12001H by Vishay Electro-Films
Overview of WCTR-104-12001H by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB31D12001HHR | Amphenol Communications Solutions | USB 3.2, Type A, Receptacle, Upright Reverse, 9 Pins, Shell Forklock with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Blue High Temperature Housing, Tray Packaging |
Price & Stock for WCTR-104-12001H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | EFI WCTR-104-12001H, 12K 2.5% 50PPM .5%R | 0 in Stock |
|
RFQ |