Part Details for WCTR-104-15002J by Vishay Electro-Films
Overview of WCTR-104-15002J by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-02J08SL | Coilcraft Inc | Variable Inductor, 0.056uH Min, 0.064uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
150-02J08L | Coilcraft Inc | Variable Inductor, 0.062uH Min, 0.078uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for WCTR-104-15002J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | EFI WCTR-104-15002J, 150K 5% 50PPM .5%R | 0 in Stock |
|
RFQ |