Part Details for WD37F3C5AT7SU/AA by Amphenol Positronic
Overview of WD37F3C5AT7SU/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WD37F3C5AT7SU/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ7463
|
Newark | Wd37F3C5At7Su/Aa |Positronic WD37F3C5AT7SU/AA Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7200 / $207.2200 | Buy Now |
DISTI #
4306-WD37F3C5AT7SU/AA-ND
|
DigiKey | D-SUB Min Qty: 1 Lead time: 14 Weeks Container: Box |
15 In Stock |
|
$112.9422 / $132.4200 | Buy Now |
DISTI #
276-WD37F3C5AT7SU/AA
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Female Connector 37P Solder Tail Straight Stainless Steel, Passivated Shell RoHS Backshell Assembly Jackscrews RoHS: Compliant | 0 |
|
$98.7400 / $105.5600 | Order Now |
DISTI #
POSWD37F3C5AT7SU/AA
|
Heilind Electronics | 37 POSITION D SUB MALE | Americas - 0 in Stock |
|
$74.4608 / $189.6590 | Buy Now |
DISTI #
POSWD37F3C5AT7SU/AA
|
Interstate Connecting Components | 37 POSITION D SUB MALE | 0 |
|
$74.4608 / $189.6590 | Buy Now |