Part Details for WDPE 0505 1001 by COLSON
Overview of WDPE 0505 1001 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDPE 0505 1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WDPE-0505-1001
|
TME | Transport wheel, Ø: 50mm, W: 20mm, 40kg, rubber, Shore hardness: 75 Min Qty: 1 | 50 |
|
$1.0700 / $1.3800 | Buy Now |