-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-WDR-60-24-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$46.3792 / $50.7300 | Buy Now |
DISTI #
WDR-60-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: WDR-60-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$40.2000 / $45.4000 | Buy Now |
DISTI #
709-WDR-60-24
|
Mouser Electronics | DIN Rail Power Supplies 60W 24V 2.5A 180-550Vin DIN RoHS: Compliant | 0 |
|
$49.0100 / $51.4300 | Order Now |
DISTI #
71880068
|
RS | Power Supply, AC-DC, DIN Rail, 60W, 24V@2.5A, 180-550 V In, WDR-60 Series | MEAN WELL WDR-60-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 37 |
|
$48.6400 / $51.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.2700 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 60W - 24V 2.5A - Single-Phase - 180~550VAC Input - DIN Rail Power |
224 On Order |
|
$40.2000 / $45.4000 | Buy Now |
DISTI #
WDR-60-24
|
TME | Power supply: switched-mode, for DIN rail, 60W, 24VDC, 2.5A, OUT: 1 Min Qty: 1 | 0 |
|
$40.2000 / $45.4000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 160 |
|
$57.9193 / $62.2016 | Buy Now |
DISTI #
000000000006040030
|
Sager | DIN Rail Power Supplies 60W 24V 2.5A 180-550Vin DIN Min Qty: 1 | 0 |
|
$40.1500 / $45.4100 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 60W - 24V 2.5A - Single-Phase - 180~550VAC Input - DIN Rail Power |
224 On Order |
|
$40.2000 / $45.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WDR-60-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
WDR-60-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 550 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Length | 102 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 125.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.07 s | |
Width | 32 mm |