Part Details for WDU9-300 by Triad Magnetics
Overview of WDU9-300 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WDU9-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7918
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 5W, 300Ma, 9V, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:5W, Output Voltage - Output 1:9V, Output Current - Output 1:300Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WDU9-300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$11.8700 / $13.2700 | Buy Now |
DISTI #
237-2333-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 2.7W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
175 In Stock |
|
$7.5250 / $9.9100 | Buy Now |
DISTI #
553-WDU9-300
|
Mouser Electronics | Wall Mount AC Adapters Wall Plug-In Pwr Supply, 9VDC@300mA, cULus, Center POS: ***For Industrial and Commercial Use Only*** RoHS: Compliant | 293 |
|
$7.5200 / $9.9100 | Buy Now |
DISTI #
70218403
|
RS | Power Supply, AC-DC,9V,0.3A,120V In, Enclosed, Wall Plug, Linear,2.7W, WDU9 Series | Triad Magnetics WDU9-300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 63 |
|
$9.1700 / $9.9100 | Buy Now |
|
Future Electronics | 5 W Single Output 9 VDC AC/DC Wall Plug-In Power Supply RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$7.7800 / $7.9700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
100 In Stock 1588 Factory Stock |
|
$7.2300 / $10.3800 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 2.7 Watts: 9V @ 0.3A - NA Input Blades - FOR INDUSTRIAL & COMMERCIAL USE ONLY |
100 In Stock 1588 Factory Stock |
|
$7.2300 / $10.3800 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 120 VAC 5W 9VDC 0.3A | 50 |
|
$33.5700 | Buy Now |
Part Details for WDU9-300
WDU9-300 CAD Models
WDU9-300 Part Data Attributes:
|
WDU9-300
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WDU9-300
Triad Magnetics
Mains Power Connector, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYETHYLENE | |
Total Number of Contacts | 2 |