Part Details for WE866C6P000T001000 by Telit
Overview of WE866C6P000T001000 by Telit
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WE866C6P000T001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
943-WE866C6P000T001000-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
7393 In Stock |
|
$8.7201 / $14.6500 | Buy Now |
DISTI #
WLAN1739
|
Rutronik | 802.11A/B/G/N/AC +BT5 DM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 4006 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$10.4900 / $12.7300 | Buy Now |
|
Symmetry Electronics | WE866C6-P Wi-Fi 11ac + BT/BLE-5 MODULE Min Qty: 1 | 0 |
|
$9.8000 | Buy Now |
Part Details for WE866C6P000T001000
WE866C6P000T001000 CAD Models
WE866C6P000T001000 Part Data Attributes
|
WE866C6P000T001000
Telit
Buy Now
|
Compare Parts:
WE866C6P000T001000
Telit
|
Samacsys Manufacturer | Telit Wireless Solutions |