Part Details for WF04U6041BTL by Walsin Technology Corporation
Overview of WF04U6041BTL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF04U6041BTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8115
|
Newark | Surface Mount Chip Resistor, Wf04U Series, 6.04 Kohm, 62.5 Mw, 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WF04U6041BTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2052 |
|
$0.0320 / $0.0900 | Buy Now |
DISTI #
58Y6937
|
Newark | Surface Mount Chip Resistor, Wf04U Series, 6.04 Kohm, 62.5 Mw, 0.1%, 25 V, 0402 [1005 Metric] Rohs Compliant: Yes |Walsin WF04U6041BTL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0190 | Buy Now |
DISTI #
1292-WF04U6041BTLCT-ND
|
DigiKey | RES 6.04K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0097 / $0.1000 | Buy Now |
Part Details for WF04U6041BTL
WF04U6041BTL CAD Models
WF04U6041BTL Part Data Attributes:
|
WF04U6041BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04U6041BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for WF04U6041BTL
This table gives cross-reference parts and alternative options found for WF04U6041BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04U6041BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1EGTP6041B25 | Fixed Resistor, Metal Film, 0.063W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | WF04U6041BTL vs RN73H1EGTP6041B25 |
CMP-N04026K040,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U6041BTL vs CMP-N04026K040,1%25PPM/KNS |
WF04U6041ATLQ | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6041BTL vs WF04U6041ATLQ |
WF04U6041BVLQ | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6041BTL vs WF04U6041BVLQ |
CMP-N04026K040,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | WF04U6041BTL vs CMP-N04026K040,1%25PPM/KNP20 |
SF04U6041BTLQ | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6041BTL vs SF04U6041BTLQ |
SF04U6041AALQ | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6041BTL vs SF04U6041AALQ |
SF04U6041ATLQ | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6041BTL vs SF04U6041ATLQ |
RN04B6041CT-LF | Fixed Resistor, Thin Film, 0.0625W, 6040ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402 | Cal-Chip Electronics | WF04U6041BTL vs RN04B6041CT-LF |
SF04R6041ATLQ | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04U6041BTL vs SF04R6041ATLQ |