Part Details for WF08U3301BTL by Walsin Technology Corporation
Overview of WF08U3301BTL by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08U3301BTL
WF08U3301BTL CAD Models
WF08U3301BTL Part Data Attributes
|
WF08U3301BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08U3301BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for WF08U3301BTL
This table gives cross-reference parts and alternative options found for WF08U3301BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08U3301BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08U3301ATLQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3301BTL vs WF08U3301ATLQ |
WF08U3301AVLQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3301BTL vs WF08U3301AVLQ |
WF08U3301BVLQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3301BTL vs WF08U3301BVLQ |
SF08U3301BALQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3301BTL vs SF08U3301BALQ |
TE05G332BT | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U3301BTL vs TE05G332BT |
WF08U3301AALQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3301BTL vs WF08U3301AALQ |
TD05G332AC | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U3301BTL vs TD05G332AC |
TE05G332AB | Fixed Resistor, Thin Film, 0.125W, 3300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08U3301BTL vs TE05G332AB |
SF08U3301AALQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3301BTL vs SF08U3301AALQ |
SF08U3301BTLQ | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08U3301BTL vs SF08U3301BTLQ |