Part Details for WF55J61TN1 by Weipu Connector
Overview of WF55J61TN1 by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF55J61TN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF55J61TN1
|
TME | Plug, WF55, male, PIN: 61, IP55, 10A, soldering, for cable, 500V, 2mm2 Min Qty: 1 | 0 |
|
$20.0300 / $34.5400 | RFQ |