Part Details for WFC1206R0200FE66 by Vishay Intertechnologies
Overview of WFC1206R0200FE66 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WFC1206R0200FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3944
|
Newark | Res, 0R02, 1%, 1W, Metal Foil, 1206 Rohs Compliant: Yes |Vishay WFC1206R0200FE66 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3500 / $0.5150 | Buy Now |
DISTI #
WFC1206R0200FE66
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 0.02 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: WFC1206R0200FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.1698 | Buy Now |
DISTI #
71-WFC1206R0200FE66
|
Mouser Electronics | Current Sense Resistors - SMD .02ohms 1% 1w RoHS: Compliant | 9637 |
|
$0.3370 / $0.6900 | Buy Now |
DISTI #
V72:2272_26451032
|
Arrow Electronics | Res Metal Foil 1206 0.02 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 4648 |
|
$0.1165 / $0.3933 | Buy Now |
|
Future Electronics | Metal Foil Current Sense Resistors 0.02 OHM 1.0 W 1% 1206 SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.1100 / $0.1150 | Buy Now |
DISTI #
65638781
|
Verical | Res Metal Foil 1206 0.02 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2250 | Americas - 4648 |
|
$0.1165 / $0.1919 | Buy Now |
DISTI #
WFC1206R0200FE66
|
TTI | Current Sense Resistors - SMD .02ohms 1% 1w RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1360 | Buy Now |
Part Details for WFC1206R0200FE66
WFC1206R0200FE66 CAD Models
WFC1206R0200FE66 Part Data Attributes
|
WFC1206R0200FE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WFC1206R0200FE66
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1W, 0.02ohm, 0.1414V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1414 V |