Part Details for WFC1206R0500FE66 by Vishay Intertechnologies
Overview of WFC1206R0500FE66 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WFC1206R0500FE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3952
|
Newark | Res, 0R05, 1%, 1W, Metal Foil, 1206 Rohs Compliant: Yes |Vishay WFC1206R0500FE66 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1720 |
|
$0.3500 / $0.5150 | Buy Now |
DISTI #
WFC1206R0500FE66
|
Avnet Americas | Resistor Current Sense Metal Foil 1206 0.05 Ohm 1% 1W ±50ppm/°C Molded Paper T/R - Tape and Reel (Alt: WFC1206R0500FE66) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0767 / $0.1698 | Buy Now |
DISTI #
71-WFC1206R0500FE66
|
Mouser Electronics | Current Sense Resistors - SMD .05ohms 1% 1w RoHS: Compliant | 7187 |
|
$0.3370 / $0.6900 | Buy Now |
DISTI #
V72:2272_26451106
|
Arrow Electronics | Res Metal Foil 1206 0.05 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2250 Container: Cut Strips | Americas - 4866 |
|
$0.1165 / $0.3933 | Buy Now |
|
Future Electronics | Metal Foil Current Sense Resistors 0.05 OHM 1.0 W 1% 1206 SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 10000Reel |
|
$0.1100 / $0.1150 | Buy Now |
DISTI #
65556852
|
Verical | Res Metal Foil 1206 0.05 Ohm 1% 1W ±50ppm/°C Sulfur Resistant Pad SMD T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2250 | Americas - 4866 |
|
$0.1165 / $0.1867 | Buy Now |
DISTI #
WFC1206R0500FE66
|
TTI | Current Sense Resistors - SMD .05ohms 1% 1w RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1250 / $0.1360 | Buy Now |