Part Details for WFH90L25RJE by Ohmite Mfg Co
Overview of WFH90L25RJE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for WFH90L25RJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1956
|
Newark | Res, 25R, 90W, Solder, Wirewound, Resistance:25Ohm, Product Range:Wfh Series, Power Rating:90W, Resistance Tolerance:± 5%, Voltage Rating:1.2Kvac, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C, Product Length:70Mmrohs Compliant: Yes |Ohmite WFH90L25RJE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 / $24.0900 | Buy Now |
DISTI #
13P9902
|
Newark | Al Housed 90W 25 Ohms 5%/Box Rohs Compliant: Yes |Ohmite WFH90L25RJE Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1100 / $29.8900 | Buy Now |
DISTI #
WFH90L25RJE-ND
|
DigiKey | RES CHAS MNT 25 OHM 5% 90W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$21.8215 / $31.5300 | Buy Now |
DISTI #
588-WFH90L25RJE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 90W 25 ohms 5% High Power RoHS: Compliant | 2 |
|
$21.8200 / $30.6300 | Buy Now |
DISTI #
70588525
|
RS | RES CHAS MNT 25 OHM 5% 90W | Ohmite WFH90L25RJE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 25 Ohm 5% 90W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount RoHS: Compliant |
101 In Stock 25 Factory Stock |
|
$20.9700 / $32.5100 | Buy Now |
DISTI #
67011253
|
Verical | Res Wirewound 25 Ohm 5% 90W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 98 |
|
$30.0973 / $40.7905 | Buy Now |
|
Master Electronics | Res Wirewound 25 Ohm 5% 90W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount RoHS: Compliant |
101 In Stock 25 Factory Stock |
|
$20.9700 / $32.5100 | Buy Now |
Part Details for WFH90L25RJE
WFH90L25RJE CAD Models
WFH90L25RJE Part Data Attributes:
|
WFH90L25RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WFH90L25RJE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 90W, 25ohm, 5% +/-Tol, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | RATED AC VOLTAGE: 1200V | |
Construction | Aluminum Housing | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 12.6 mm | |
Package Length | 70 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 51 mm | |
Rated Power Dissipation (P) | 90 W | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 5% |