-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cellular Telephone Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7194
|
Newark | Wireless Lan Module, 2.4Ghz Rohs Compliant: Yes |Silicon Labs WFM200S022XNA3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1284 |
|
$7.9100 / $11.0800 | Buy Now |
DISTI #
336-WFM200S022XNA3-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
919 In Stock |
|
$6.8105 / $10.7500 | Buy Now |
DISTI #
634-WFM200S022XNA3
|
Mouser Electronics | WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna RoHS: Compliant | 8593 |
|
$6.8100 / $10.6500 | Buy Now |
DISTI #
4204901
|
element14 Asia-Pacific | WIRELESS LAN MODULE, 2.4GHZ RoHS: Compliant Min Qty: 1 Container: Each | 1284 |
|
$7.5884 / $10.6194 | Buy Now |
DISTI #
4204901
|
Farnell | WIRELESS LAN MODULE, 2.4GHZ RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1284 |
|
$7.6052 / $11.3141 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$7.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WFM200S022XNA3
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
WFM200S022XNA3
Silicon Laboratories Inc
Cellular Telephone Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-09-23 | |
Samacsys Manufacturer | Silicon Labs | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | 40 |