Part Details for WFM50-60P321 by SICK AG
Overview of WFM50-60P321 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WFM50-60P321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WFM50-60P321-ND
|
DigiKey | SENSOR OPT SLOT PNP MODULE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.1600 | Buy Now |
DISTI #
WFM50-60P321
|
TME | Sensor: photoelectric, Range: 50mm, PNP, DARK-ON, Usup: 10÷30VDC Min Qty: 1 | 0 |
|
$169.1000 / $183.2000 | RFQ |
|
Neutron USA | Fork Sensor, PNP, dark Switching, M8 3-PinConnector, 50mm Width, 60mm Depth | 3 |
|
$304.9900 | Buy Now |