Part Details for WG660D10Z by Comus International
Overview of WG660D10Z by Comus International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for WG660D10Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WG660-D10Z
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷660VAC, -20÷80°C Min Qty: 1 | 1 |
|
$33.4000 | Buy Now |