Part Details for WH504R7JI by TT Electronics Welwyn Components
Overview of WH504R7JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH504R7JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | ALUMINIUM HOUSED WIREWOUND RESISTOR Fixed Resistor, Wire Wound, 50W, 4.7ohm, 1250V, 5% +/-Tol, 75ppm/Cel, Chassis Mount RoHS: Compliant | Europe - 120 |
|
RFQ |