Part Details for WI106266WP40236BJ1 by Vishay Intertechnologies
Overview of WI106266WP40236BJ1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI106266WP40236BJ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K4278
|
Newark | Twxfz106266 20Kvp 4000Pf10% R85 4461 M1 |Vishay WI106266WP40236BJ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,868.7400 / $4,239.7900 | Buy Now |
DISTI #
WI106266WP40236BJ1
|
Avnet Americas | Single Layer Ceramic Capacitor, 4000 pF, 20 kV, ± 10%, R85, 36 mm, Screw - Bulk (Alt: WI106266WP40236BJ1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
WI106266WP40236BJ1
|
Avnet Americas | Single Layer Ceramic Capacitor, 4000 pF, 20 kV, ± 10%, R85, 36 mm, Screw - Bulk (Alt: WI106266WP40236BJ1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
WI106266WP40236BJ1
|
Avnet Americas | Single Layer Ceramic Capacitor, 4000 pF, 20 kV, ± 10%, R85, 36 mm, Screw - Bulk (Alt: WI106266WP40236BJ1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for WI106266WP40236BJ1
WI106266WP40236BJ1 CAD Models
WI106266WP40236BJ1 Part Data Attributes
|
WI106266WP40236BJ1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WI106266WP40236BJ1
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20000V, 10% +Tol, 10% -Tol, R85, -750ppm/K TC, 0.004uF, Stud Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 106 mm | |
Dielectric Material | CERAMIC | |
Length | 266 mm | |
Mounting Feature | STUD MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | R85 | |
Temperature Coefficient | -750ppm/K ppm/°C | |
Terminal Pitch | 36 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for WI106266WP40236BJ1
This table gives cross-reference parts and alternative options found for WI106266WP40236BJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WI106266WP40236BJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WI106266WP40236BJ2 | Ceramic Capacitor, Ceramic, 20000V, 10% +Tol, 10% -Tol, R85, -750ppm/K TC, 0.004uF, Stud Mount, | Vishay Intertechnologies | WI106266WP40236BJ1 vs WI106266WP40236BJ2 |