Part Details for WIN-T0402LF-02-2000-D3 by TT Electronics plc
Overview of WIN-T0402LF-02-2000-D3 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIN-T0402LF-02-2000-D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-WINT402LF022000D3
|
Mouser Electronics | Thin Film Resistors - SMD 200ohm 0.5% 50ppm RoHS: Compliant | 0 |
|
$0.2020 / $0.7000 | Order Now |