Part Details for WIREOT-53133-2268 by Indium Corporation
Overview of WIREOT-53133-2268 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIREOT-53133-2268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10143927
|
Techni-Tool, Inc. | Indium Solder WIREOT-53133-2268 Solder Wire, Solid Core, Leaded, Sn63Pb37, 0.078", 5 lb Roll | 0 |
|
$140.5800 | Buy Now |
DISTI #
10143927
|
TestEquity LLC | Indium Solder WIREOT-53133-2268 Solder Wire, Solid Core, Leaded, Sn63Pb37, 0.078", 5 lb Roll | 0 |
|
$140.5800 | Buy Now |