Part Details for WIT-30RRAA-16-M by Essentra Components
Overview of WIT-30RRAA-16-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-30RRAA-16-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4784
|
Newark | Cable Tie, 180.7Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:180.7Mm, Cable Tie Width:3.6Mm, Cable Bundle Diameter Max:31.8Mm, Cable Tie Type:Releasable, Product Range:Wit-30Rra Series Rohs Compliant: Yes |Essentra Components WIT-30RRAA-16-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1990 | Buy Now |
DISTI #
WIT-30RRAA-16-M-ND
|
DigiKey | CBL TIE RELEASABL NAT 30LB 7.11" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk |
10000 In Stock |
|
$0.0432 / $0.0672 | Buy Now |
DISTI #
144-WIT-30RRAA-16-M
|
Mouser Electronics | Cable Ties Cbl Tie,Rel,Arrw Mnt,Nat,7.06 in,30Lb, Cable Tie,Rel,Arrw Mnt,Nat,1K/Bag RoHS: Compliant | 0 |
|
$0.1380 / $0.1610 | Order Now |
DISTI #
70905548
|
RS | Cable Tie, Rel, Arrow Mount, Natural, Length 7.06 in, 30LB | Essentra Components WIT-30RRAA-16-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1760 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1168 | Buy Now |
|
Onlinecomponents.com | Mounting Cable Tie - Push-Fit - Releasable - 180.3 mm (7.100 in) RoHS: Compliant | 0 |
|
$0.1114 / $0.1426 | Buy Now |
DISTI #
RICWIT-30RRAA-16-M
|
DB Roberts | Cbl TieRelArrw MntNat7.06 in30Lb | 0 |
|
RFQ |