Part Details for WIT-50SR-M by Essentra Components
Overview of WIT-50SR-M by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-50SR-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1323
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:152.4Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:38.1Mm, Cable Tie Type:Releasable, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon Rohs Compliant: Yes |Essentra Components WIT-50SR-M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now |
DISTI #
RPC1803-ND
|
DigiKey | CBL TIE RELEASABLE NAT 50LBS 6" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$0.0546 / $0.0850 | Buy Now |
DISTI #
144-WIT-50SR-M
|
Mouser Electronics | Cable Ties Cable Tie,Release,Nat,6 in Lg,50Lb, Cable Tie,Release,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.0700 / $0.0840 | Order Now |
DISTI #
70905570
|
RS | Cable Tie, Release, Natural, 6 in, 50LB | Essentra Components WIT-50SR-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0670 / $0.0840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0508 | Buy Now |
|
Onlinecomponents.com | Standard Cable Tie - 152.4 mm (6.000 in) - Natural - Nylon RoHS: Compliant | 0 |
|
$0.0485 / $0.0748 | Buy Now |
DISTI #
RICWIT-50SR-M
|
DB Roberts | Cable TieReleaseNat6 in Lg50Lb | 0 |
|
RFQ |