Part Details for WIT-RT-1050-M by Essentra Components
Overview of WIT-RT-1050-M by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIT-RT-1050-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1324
|
Newark | Cable Ties, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:266.7Mm, Cable Tie Width:5.3Mm, Cable Bundle Diameter Max:63.5Mm, Cable Tie Type:Releasable, Product Range:-, Accessory Type:Cable Tie, Body Material:Nylon Rohs Compliant: Yes |Essentra Components WIT-RT-1050-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$0.2830 / $0.3750 | Buy Now |
DISTI #
RPC3275-ND
|
DigiKey | CBL TIE RELEASABL NAT 40LB 10.5" Min Qty: 1000 Lead time: 4 Weeks Container: Bulk |
1000 In Stock |
|
$0.1227 / $0.1652 | Buy Now |
DISTI #
144-WIT-RT-1050-M
|
Mouser Electronics | Cable Ties Cable Tie,Release,Nat,10.5 in Lg,40Lb, Cable Tie,Release,Natural,1K/Bag RoHS: Compliant | 0 |
|
$0.1410 / $0.1540 | Order Now |
DISTI #
70232663
|
RS | Cable Tie, Realeasable, Nylon, 10.5" L, 2.5" Hold Dia, 40 lbs, Cable Tie Series | Essentra Components WIT-RT-1050-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 11875 |
|
$0.1500 / $0.1690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1135 | Buy Now |
|
Bisco Industries | 640 |
|
Buy Now | ||
|
Onlinecomponents.com | Standard Cable Tie - 266.7 mm (10.500 in) - Natural - 266.7 mm (10.500 in) RoHS: Compliant |
4900 In Stock |
|
$0.1087 / $0.1362 | Buy Now |
DISTI #
RICWIT-RT-1050-M
|
DB Roberts | Cable TieReleaseNat10.5 in Lg40Lb | 0 |
|
RFQ | |
|
Master Electronics | Standard Cable Tie - 266.7 mm (10.500 in) - Natural - 266.7 mm (10.500 in) RoHS: Compliant |
4900 In Stock |
|
$0.1087 / $0.1362 | Buy Now |
Part Details for WIT-RT-1050-M
WIT-RT-1050-M CAD Models
WIT-RT-1050-M Part Data Attributes:
|
WIT-RT-1050-M
Essentra Components
Buy Now
|
Compare Parts:
WIT-RT-1050-M
Essentra Components
|
Samacsys Manufacturer | Essentra Components |