Part Details for WJ128V-5.0-4P by Ningbo Kangnex Electric Co Ltd
Overview of WJ128V-5.0-4P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ128V-5.0-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x4P 20A -40��~+105�� 250V Green 12~22 Straight 5mm 2.5 1 4 Plugin,P=5mm Screw terminal ROHS | 460 |
|
$0.1237 / $0.2253 | Buy Now |
|
LCSC | 1x4P 20A -40+105 250V Green 1222 Straight 5mm 2.5 1 4 PluginP5mm Screw terminal ROHS | 460 |
|
$0.1076 / $0.1959 | Buy Now |