Part Details for WJ2EDGVM-5.08-23P by Ningbo Kangnex Electric Co Ltd
Overview of WJ2EDGVM-5.08-23P by Ningbo Kangnex Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJ2EDGVM-5.08-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 450V 20A 23 Straight pin 1 5.08mm 1x23P Green Board Edge/Receptacle-Close Screw fixed Plugin,P=5.08mm Pluggable System Terminal Block ROHS | 180 |
|
$0.2509 / $0.5070 | Buy Now |