Part Details for WK-2.30 by TEKO Enclosures Inc
Overview of WK-2.30 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK-2.30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK-2.30
|
TME | Enclosure: multipurpose, X: 56mm, Y: 80mm, Z: 22mm, light grey Min Qty: 1 | 52 |
|
$7.1500 / $8.8300 | Buy Now |