Part Details for WK202070A3300J2200 by Vishay Intertechnologies
Overview of WK202070A3300J2200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK202070A3300J2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK202070A3300J2200
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Power (Alt: WK202070A3300J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0323 / $0.0616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0479 | Buy Now |
DISTI #
WK202070A3300J2200
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Power (Alt: WK202070A3300J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0323 / $0.0616 | Buy Now |
DISTI #
WK202070A3300J2200
|
Avnet Americas | Resistor, 330 Ohm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Power (Alt: WK202070A3300J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0323 / $0.0616 | Buy Now |
|
Chip Stock | 139 |
|
RFQ | ||
|
New Advantage Corporation | WK2 200 330R 5% A2, SIZE 0207, P=1W RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0350 | Buy Now |
Part Details for WK202070A3300J2200
WK202070A3300J2200 CAD Models
WK202070A3300J2200 Part Data Attributes
|
WK202070A3300J2200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WK202070A3300J2200
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 1W, 330ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |