Part Details for WK202070A7502J2200 by Vishay Intertechnologies
Overview of WK202070A7502J2200 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK202070A7502J2200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK202070A7502J2200
|
Avnet Americas | Resistor, 75 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Power - Ammo Pack (Alt: WK202070A7502J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0323 / $0.0616 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0479 | Buy Now |
DISTI #
WK202070A7502J2200
|
Avnet Americas | Resistor, 75 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Power - Ammo Pack (Alt: WK202070A7502J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0323 / $0.0616 | Buy Now |
DISTI #
WK202070A7502J2200
|
Avnet Americas | Resistor, 75 kOhm, ± 5%, 1 W, Axial Leaded, Metal Oxide, High Power - Ammo Pack (Alt: WK202070A7502J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0323 / $0.0616 | Buy Now |
DISTI #
WK202070A7502J2200
|
Avnet Abacus | Resistor, 75 kOhm, � 5%, 1 W, Axial Leaded, Metal Oxide, High Power (Alt: WK202070A7502J2200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | WK2 200 75K 5% A2, SIZE 0207, P=1W RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.0350 | Buy Now |
Part Details for WK202070A7502J2200
WK202070A7502J2200 CAD Models
WK202070A7502J2200 Part Data Attributes
|
WK202070A7502J2200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WK202070A7502J2200
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 1W, 75000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for WK202070A7502J2200
This table gives cross-reference parts and alternative options found for WK202070A7502J2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK202070A7502J2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK202070A7502JD500 | Fixed Resistor, Metal Oxide Film, 1W, 75000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WK202070A7502J2200 vs WK202070A7502JD500 |