-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5923
|
Newark | Res, 20R, 1%, 1W, 0612 Rohs Compliant: Yes |Koa WK73R2BTTD20R0F Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23537 |
|
$0.1270 / $0.3240 | Buy Now |
DISTI #
2019-WK73R2BTTD20R0FCT-ND
|
DigiKey | RES 20 OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60821 In Stock |
|
$0.0350 / $0.2200 | Buy Now |
DISTI #
660-WK73R2BTTD20R0F
|
Mouser Electronics | Thick Film Resistors - SMD 20 Ohms 0.75W 1% Tol RoHS: Compliant | 21950 |
|
$0.0350 / $0.2200 | Buy Now |
DISTI #
WK73R2BTTD20R0F
|
TTI | Thick Film Resistors - SMD 20 Ohms 0.75W 1% Tol pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0347 | Buy Now |
|
Ameya Holding Limited | 49979 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WK73R2BTTD20R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2BTTD20R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |