Part Details for WKP102MCPERTKR by Vishay Intertechnologies
Overview of WKP102MCPERTKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP102MCPERTKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WKP102MCPERTKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP102MCPERTKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2700 / $0.4792 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Container: Ammo Pack | 0Ammo Pack |
|
$0.3730 | Buy Now |
DISTI #
WKP102MCPERTKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP102MCPERTKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2700 / $0.4792 | Buy Now |
DISTI #
WKP102MCPERTKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP102MCPERTKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P12,5 - 10,0x6,0 - Reel - Straight leads RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 1400 |
|
$0.2000 | Buy Now |
Part Details for WKP102MCPERTKR
WKP102MCPERTKR CAD Models
WKP102MCPERTKR Part Data Attributes:
|
WKP102MCPERTKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP102MCPERTKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, 3224,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Width | 6 mm |
Alternate Parts for WKP102MCPERTKR
This table gives cross-reference parts and alternative options found for WKP102MCPERTKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP102MCPERTKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP102MCPERZKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, Through Hole Mount, 3224, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WKP102MCPERTKR vs WKP102MCPERZKR |
WKP102MCPERYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, Through Hole Mount, 3224, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WKP102MCPERTKR vs WKP102MCPERYKR |