Part Details for WKP222MCPEJ0KR by Vishay Intertechnologies
Overview of WKP222MCPEJ0KR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP222MCPEJ0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC7669
|
Newark | Cap, 2200Pf, 760Vac, 20%, Y5U, Capacitance:2200Pf, Product Range:Wkp Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Vishay WKP222MCPEJ0KR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7406 |
|
$0.5880 / $1.3000 | Buy Now |
DISTI #
79AH7973
|
Newark | Wkp X760Y500Vac 2,2Nf ?20% K4000 E3 Rohs Compliant: Yes |Vishay WKP222MCPEJ0KR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1825 |
|
$0.5880 / $1.3000 | Buy Now |
DISTI #
70K6495
|
Newark | Ceramic Capacitor 2200Pf 760V, K2000, 20%, Radial, Capacitance:2200Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:760V, Voltage Rating Y:500V, Capacitor Case/Package:Radial Leaded, Lead Spacing:12.5Mm Rohs Compliant: Yes |Vishay WKP222MCPEJ0KR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 | Buy Now |
DISTI #
WKP222MCPEJ0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP222MCPEJ0KR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1825 |
|
$0.4905 / $0.6231 | Buy Now |
DISTI #
75-WKP222MCPEJ0KR
|
Mouser Electronics | Safety Capacitors 2200pF 20% X1 760VAC/Y1 500VAC RoHS: Compliant | 8203 |
|
$0.4540 / $1.1700 | Buy Now |
|
Future Electronics | WKP Series Ø 13 x 6 mm 2200 pF 760 VAC ±20% Y5U X1Y1 Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 2000Box |
|
$0.4450 / $0.4850 | Buy Now |
|
Quest Components | 228 |
|
$0.6000 / $2.0000 | Buy Now | |
DISTI #
WKP222MCPEJ0KR
|
TTI | Safety Capacitors 2200pF 20% X1 760VAC/Y1 500VAC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 26800 In Stock |
|
$0.4320 / $0.5010 | Buy Now |
DISTI #
WKP222MCPEJ0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP222MCPEJ0KR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1825 |
|
$0.4905 / $0.6231 | Buy Now |
DISTI #
WKP222MCPEJ0KR
|
TME | Capacitor: ceramic, 2.2nF, 760VAC, Y5U, ±20%, THT, 12.5mm Min Qty: 1 | 73 |
|
$0.4380 / $0.8460 | Buy Now |
Part Details for WKP222MCPEJ0KR
WKP222MCPEJ0KR CAD Models
WKP222MCPEJ0KR Part Data Attributes
|
WKP222MCPEJ0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP222MCPEJ0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |