Part Details for WL-1091QM1-24V by Wamco Inc
Overview of WL-1091QM1-24V by Wamco Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1091QM1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5467
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Red, 28V, Led Color:Red, Operating Voltage:28Vdc, Mounting Hole Dia:12.7Mm, Forward Current If:20Ma, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Forward Voltage:28V Rohs Compliant: Yes |Wamco WL-1091QM1-24V Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.7200 | Buy Now |
DISTI #
70117791
|
RS | Indicator Pnl-Mnt LED Red 0.50 In 24V Lens Dome 0.187 Terminals | Wamco Inc. WL-1091QM1-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$2.7900 / $3.7200 | Buy Now |
DISTI #
2096625
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.1145 / $4.3545 | Buy Now |
DISTI #
2096625
|
Farnell | RoHS: Compliant Min Qty: 300 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$3.3262 / $3.9514 | Buy Now |