Part Details for WL-19210351 by Wamco Inc
Overview of WL-19210351 by Wamco Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-19210351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T5677
|
Newark | Panel Mount Indicator, Led, 14Mm, Green, 24V, Led Color:Green, Operating Voltage:24Vdc, Mounting Hole Dia:14Mm, Forward Current If:20Ma, Luminous Intensity:80Mcd, Ip/Nema Rating:Ip67, Product Range:-, Forward Voltage:24V Rohs Compliant: Yes |Wamco WL-19210351 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$3.6500 | Buy Now |
DISTI #
70117709
|
RS | Indicator 14mm Green 24V Satin Bezel | Wamco Inc. WL-19210351 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 94 |
|
$5.6000 / $7.4700 | Buy Now |
DISTI #
2096816
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR, LED, 14MM, GREEN, 24V RoHS: Compliant Min Qty: 1 Container: Each | 55 |
|
$6.2544 / $10.2518 | Buy Now |
DISTI #
2096816
|
Farnell | PANEL MOUNT INDICATOR, LED, 14MM, GREEN, 24V RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 5 Days Container: Each | 55 |
|
$6.7322 / $7.9313 | Buy Now |