Part Details for WL1807MODGIMOCR by Texas Instruments
Overview of WL1807MODGIMOCR by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL1807MODGIMOCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-WL1807MODGIMOCRCT-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 100SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2042 In Stock |
|
$15.0864 / $22.6300 | Buy Now |
DISTI #
595-WL1807MODGIMOCR
|
Mouser Electronics | Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod RoHS: Compliant | 0 |
|
$15.0800 / $22.5500 | Order Now |
DISTI #
V72:2272_07431353
|
Arrow Electronics | WLAN+BT Module 2412MHz to 2484MHz/4910MHz to 5825MHz 100-Pin SMD Module T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 Container: Cut Strips | Americas - 1168 |
|
$14.7300 / $17.6100 | Buy Now |
|
Ameya Holding Limited | MOD WI-FI 2X2 MIMO COMBO MOC 100 | 4804 |
|
RFQ | |
DISTI #
SMC-WL1807MODGIMOCR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
|
LCSC | 54Mbps UART QFM-100 RF Transceiver ICs ROHS | 3 |
|
$23.4177 / $24.4352 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 100SMD / IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.1 2.4GHz, 5GHz 100-SMD Module | 12900 |
|
$22.6090 / $33.9130 | Buy Now |
Part Details for WL1807MODGIMOCR
WL1807MODGIMOCR CAD Models
WL1807MODGIMOCR Part Data Attributes:
|
WL1807MODGIMOCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1807MODGIMOCR
Texas Instruments
WiLink™ 8 industrial dual band combo, 2x2 MIMO Wi-Fi module 100-QFM -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA, LGA100(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8473.30.11.80 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e4 | |
Length | 13.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |
Alternate Parts for WL1807MODGIMOCR
This table gives cross-reference parts and alternative options found for WL1807MODGIMOCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1807MODGIMOCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1807MODGIMOCT | WiLink™ 8 industrial dual band combo, 2x2 MIMO Wi-Fi module 100-QFM -40 to 85 | Texas Instruments | WL1807MODGIMOCR vs WL1807MODGIMOCT |