Part Details for WL9100P3-33B by Wei Pan Microelectronics
Overview of WL9100P3-33B by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL9100P3-33B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150mA Fixed 3.3V Positive electrode 36V SOT-89 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 285 |
|
$0.0608 / $0.1089 | Buy Now |