Part Details for WLACCWSM1-02 by Weller Hand Tools GmbH
Overview of WLACCWSM1-02 by Weller Hand Tools GmbH
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLACCWSM1-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7378
|
Newark | Soldering Mat, 549Mm X 351Mm, Accessory Type:Soldering Workstation Mat, For Use With:Soldering Irons & Equipment, Product Range:Weller Solder Mats, Plug Type:- Rohs Compliant: Yes |Weller WLACCWSM1-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$39.9000 | Buy Now |
DISTI #
28AJ0181
|
Newark | Mat, Bench, 21.5" X 13.75" Rohs Compliant: Na |Weller WLACCWSM1-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 / $31.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.9000 / $39.9000 | Buy Now |
DISTI #
WEL.WLACCWSM1-02
|
TME | Soldering mat, 546.1x349.3mm, silicone, 300°C, Size: L Min Qty: 1 | 25 |
|
$25.2900 / $28.6400 | Buy Now |
DISTI #
12L0053
|
Bürklin Elektronik | Work pad, Weller WLACCWSM1-02 for Soldering work Min Qty: 1 | 1 |
|
$24.7487 | Buy Now |
DISTI #
10235529
|
Techni-Tool, Inc. | Weller WLACCWSM1-02 Mat, Large, Soldering Work Station, 21.6" x 13.8" | 6 |
|
$39.9000 | Buy Now |
DISTI #
10235529
|
TestEquity LLC | Weller WLACCWSM1-02 Mat, Large, Soldering Work Station, 21.6" x 13.8" | 6 |
|
$39.9000 | Buy Now |