Part Details for WLACCWSM2-02 by Weller Hand Tools GmbH
Overview of WLACCWSM2-02 by Weller Hand Tools GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLACCWSM2-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7379
|
Newark | Soldering Mat, 451Mm X 299Mm, Accessory Type:Soldering Workstation Mat, For Use With:Soldering Irons & Equipment, Product Range:Weller Solder Mats, Plug Type:- Rohs Compliant: Yes |Weller WLACCWSM2-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$37.8000 | Buy Now |
DISTI #
28AJ0182
|
Newark | Mat, Bench, 17.75" X 11.75" Rohs Compliant: Na |Weller WLACCWSM2-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9100 / $26.0600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.9100 / $37.8000 | Buy Now | |
DISTI #
WEL.WLACCWSM2-02
|
TME | Soldering mat, 455x300mm, silicone, Resistance to: temperature Min Qty: 1 | 10 |
|
$21.0500 / $23.8400 | Buy Now |
DISTI #
3579362
|
element14 Asia-Pacific | MAT, BENCH, 17.75" X 11.75" RoHS: Not Compliant Min Qty: 1 Container: Each | 29 |
|
$25.5981 | Buy Now |
DISTI #
3579362
|
Farnell | MAT, BENCH, 17.75" X 11.75" RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 15 |
|
$25.8377 | Buy Now |
DISTI #
10235530
|
Techni-Tool, Inc. | Weller WLACCWSM2-02 Mat, Medium, Soldering Work Station, 17.5" x 11.8" | 2 |
|
$37.8000 | Buy Now |
DISTI #
10235530
|
TestEquity LLC | Weller WLACCWSM2-02 Mat, Medium, Soldering Work Station, 17.5" x 11.8" | 2 |
|
$37.8000 | Buy Now |