Part Details for WLB72IZCWH1200E25RABKQPB0.5 by Banner Engineering Corp
Overview of WLB72IZCWH1200E25RABKQPB0.5 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLB72IZCWH1200E25RABKQPB0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK3814
|
Newark | Led Light Bar, 3800Lm, 277Vac, 1.222M, Length:1.222M, Lamp Base Type:-, Light Source:Led, Lens Diameter:-, Supply Voltage:277Vac, Power Rating:-, Product Range:Wlb72 Series, Plug Type:- Rohs Compliant: Yes |Banner Engineering WLB72IZCWH1200E25RABKQPB0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$524.0000 | Buy Now |
DISTI #
2170-WLB72IZCWH1200E25RABKQPB0.5-ND
|
DigiKey | STRIP LIGHT, 1200MM, 3800 LM, QD Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$529.0000 | Buy Now |
DISTI #
778-721200E25RABKB05
|
Mouser Electronics | LED Lighting Bars & Strips WLB72 Inspection Strip Light 1200 mm, IP20, Voltage: 120-277 V ac, 0-10 V dc Dimming, Daylight White (5000K), 90 CRI, Eye Shield Window, Mounting Rail Bracket, 0.5 m Pigtail QDs, Cascadable RoHS: Compliant | 2 |
|
$524.0000 | Buy Now |
DISTI #
74994533
|
RS | Strip Light, 1200mm, 3800 lm, 120-277VAC, 0-10VDC, 90 CRI, Eye Shield, QD | Banner Engineering WLB72IZCWH1200E25RABKQPB0.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$524.0000 | RFQ |