Part Details for WLBD1005HCU331TL by Walsin Technology Corporation
Overview of WLBD1005HCU331TL by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLBD1005HCU331TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLBD1005HCU331TLTR-ND
|
DigiKey | FERRITE BEAD 330 OHM 0402 1LN Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0059 | Buy Now |
DISTI #
791-WLBD1005HCU331TL
|
Mouser Electronics | Ferrite Beads Chip Bead 1005HCL (0402) 330 OHM +/-25% RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
DISTI #
WLBD1005HCU331TL
|
Avnet Asia | WTCWLBD1005HCU331TL CHIP BEAD 1005HCL (0 (Alt: WLBD1005HCU331TL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for WLBD1005HCU331TL
WLBD1005HCU331TL CAD Models
WLBD1005HCU331TL Part Data Attributes
|
WLBD1005HCU331TL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLBD1005HCU331TL
Walsin Technology Corporation
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 330 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.7 A | |
Width | 0.5 mm |