-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Management Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3844
|
Newark | Transmitter, -40 To 105Deg C, Qfn-Ep-68, Wireless Charging Ic Type:Transmitter, Wireless Power Standard:Wpc Qi 1.3.x Compliant, Power Level:15W, Ic Case/Package:Qfn-Ep, No. Of Pins:68Pins, Ic Mounting:Surface Mount, Product Range:-Rohs Compliant: Yes |Infineon WLC1115-68LQXQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 986 |
|
$5.8700 / $7.9600 | Buy Now |
DISTI #
448-WLC1115-68LQXQ-ND
|
DigiKey | WIRELESS CHARGING IC Min Qty: 1 Lead time: 13 Weeks Container: Tray |
387 In Stock |
|
$3.0224 / $6.0200 | Buy Now |
DISTI #
WLC1115-68LQXQ
|
Avnet Americas | Wireless Charging Transmitter IC 4.5V to 24V 68-Pin VQFN EP Tray - Trays (Alt: WLC1115-68LQXQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 520 |
|
$2.4863 / $2.6662 | Buy Now |
DISTI #
727-WLC1115-68LQXQ
|
Mouser Electronics | Wireless Charging ICs WIRELESS CHARGING RoHS: Compliant | 408 |
|
$3.0200 / $6.0200 | Buy Now |
DISTI #
V99:2348_26909300
|
Arrow Electronics | 15W Wireless Power Transmitter Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2301 | Americas - 16640 |
|
$2.8420 / $3.3060 | Buy Now |
DISTI #
V36:1790_26909300
|
Arrow Electronics | 15W Wireless Power Transmitter Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2231 | Americas - 1560 |
|
$2.9270 / $5.1770 | Buy Now |
DISTI #
66455633
|
Verical | 15W Wireless Power Transmitter Min Qty: 2 Package Multiple: 1 Date Code: 2301 | Americas - 16640 |
|
$2.8420 / $3.3060 | Buy Now |
DISTI #
71212249
|
Verical | 15W Wireless Power Transmitter Min Qty: 3 Package Multiple: 1 Date Code: 2231 | Americas - 1560 |
|
$2.9270 / $5.1770 | Buy Now |
DISTI #
WLC1115-68LQXQ
|
Avnet Americas | Wireless Charging Transmitter IC 4.5V to 24V 68-Pin VQFN EP Tray - Trays (Alt: WLC1115-68LQXQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 520 |
|
$2.4863 / $2.6662 | Buy Now |
DISTI #
WLC1115-68LQXQ
|
Avnet Americas | Wireless Charging Transmitter IC 4.5V to 24V 68-Pin VQFN EP Tray - Trays (Alt: WLC1115-68LQXQ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 520 |
|
$2.4863 / $2.6662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WLC1115-68LQXQ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
WLC1115-68LQXQ
Infineon Technologies AG
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |