Part Details for WLCA12GNOMR by OMRON Industrial Automation
Overview of WLCA12GNOMR by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLCA12GNOMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07WX9382
|
Newark | Limit Switch, Roller, Limit Switch Actuator:Adjustable Roller Lever, Contact Configuration:1No, Contact Current Ac Max:10A, Contact Voltage Ac Max:500V, Operating Force Max:13.34N, Product Range:Wl Series, Contact Current Dc Max:10A, rohs Compliant: Yes |Omron Industrial Automation WLCA12GNOMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.9900 / $63.7100 | Buy Now |