Part Details for WLCR050FE by Ohmite Mfg Co
Overview of WLCR050FE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for WLCR050FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K7779
|
Newark | Current Sense Resistor, 0.05 Ohm, 2W, 1%, Resistance:0.05Ohm, Product Range:Wl Series, Power Rating:2W, Resistor Technology:Wirewound, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:11.4Mm Rohs Compliant: Yes |Ohmite WLCR050FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2485-WLCR050FE-ND
|
DigiKey | RES 0.05 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$0.8600 | Buy Now |
DISTI #
588-WLCR050FE
|
Mouser Electronics | Current Sense Resistors - Through Hole 2W .050 ohms 1% RoHS: Compliant | 0 |
|
$0.9860 | Order Now |
|
Onlinecomponents.com | Res Wirewound 0.05 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL RoHS: Compliant |
400 In Stock |
|
$0.8300 / $0.9900 | Buy Now |
DISTI #
66719239
|
Verical | Res Wirewound 0.05 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL Min Qty: 400 Package Multiple: 400 | Americas - 400 |
|
$1.2500 | Buy Now |
|
Master Electronics | Res Wirewound 0.05 Ohm 1% 2W ±100ppm/°C Conformal Coated AXL RoHS: Compliant |
400 In Stock |
|
$0.8300 / $0.9900 | Buy Now |
Part Details for WLCR050FE
WLCR050FE CAD Models
WLCR050FE Part Data Attributes:
|
WLCR050FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WLCR050FE
Ohmite Mfg Co
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | TIN |