Part Details for WLNJ-30TSLE-N by OMRON Industrial Automation
Overview of WLNJ-30TSLE-N by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLNJ-30TSLE-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11541-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$149.6880 / $158.7600 | Buy Now |
DISTI #
OMIWLNJ-30TSLE-N
|
Heilind Electronics | FLX ROD CS MW, 12-14NPT, NEON WLNJ30TSLEN | Americas - 0 in Stock |
|
Buy Now |