Part Details for WLP04 by Bulgin
Overview of WLP04 by Bulgin
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLP04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4249
|
Newark | Wedgelock, 4Pos, Pin, Accessory Type:Wedgelock, For Use With:Bulgin Px0 Series 4 Pole Female Housing Connectors, Product Range:- Rohs Compliant: Yes |Bulgin Limited WLP04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 296 |
|
$0.1710 | Buy Now |
DISTI #
708-WLP04-ND
|
DigiKey | WEDGELOCK FOR 4PIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
821 In Stock |
|
$0.2197 / $0.4700 | Buy Now |
DISTI #
72204805
|
RS | Connector, Wedgelock for 4 Pin Housing | Bulgin WLP04 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3330 / $0.4750 | RFQ |
|
Onlinecomponents.com | 4 Contacts Plug Wedgelock | 0 |
|
$0.0944 / $0.3075 | Buy Now |
DISTI #
77351163
|
Verical | Connector Accessories Wedge Lock Straight Thermoplastic Blue Min Qty: 158 Package Multiple: 1 | Americas - 838 |
|
$0.3788 / $0.5113 | Buy Now |
DISTI #
WLP04
|
TME | Accessories: secondary lock, PX0, PIN: 4 Min Qty: 1 | 838 |
|
$0.2460 / $0.3860 | Buy Now |
DISTI #
3652369
|
element14 Asia-Pacific | WEDGELOCK, 4POS, PIN RoHS: Compliant Min Qty: 10 Container: Each | 1470 |
|
$0.4884 / $0.5735 | Buy Now |
DISTI #
3652369
|
Farnell | WEDGELOCK, 4POS, PIN RoHS: Compliant Min Qty: 10 Lead time: 19 Weeks, 1 Days Container: Each | 1470 |
|
$0.2448 / $0.4372 | Buy Now |