Part Details for WLS15HCDW0920LS24C2 by Banner Engineering Corp
Overview of WLS15HCDW0920LS24C2 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WLS15HCDW0920LS24C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH7165
|
Newark | Led Light Bar, Daylight, 920Mm, 2250Lm, Light Color:Daylight, Lumen Output:2250Lm, Power Rating:-, Supply Voltage:24Vdc, Light Bar Length:920Mm, Ip Rating:Ip66, Ip67, Product Range:Wls15H Series Rohs Compliant: Yes |Banner Engineering WLS15HCDW0920LS24C2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.7800 / $309.2300 | Buy Now |
DISTI #
2170-WLS15HCDW0920LS24C2-ND
|
DigiKey | WLS15 HIGH INTENSITY LIGHT STRIP Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$289.0000 | Buy Now |
DISTI #
778-15HCDW0920LS24C2
|
Mouser Electronics | LED Lighting Bars & Strips WLS15 High Intensity Light Strip, Light Diffuse Window, Length: 920 mm, Voltage: 24 V dc, Environmental Rating: IP66, IP67, Color: DW, Cascadable, 2 m (6.5 ft) Integral Cable | 0 |
|
$289.0000 | Order Now |