Part Details for WLSN104DZ0K151LB by Walsin Technology Corporation
Overview of WLSN104DZ0K151LB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for WLSN104DZ0K151LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WLSN104DZ0K151LBTR-ND
|
DigiKey | INDUCTOR POWER 150UH 10% SMD Min Qty: 3000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2790 | Buy Now |
DISTI #
791-WLSN104DZ0K151LB
|
Mouser Electronics | Power Inductors - SMD Unshielded SMD Power Ind 104D 150uH +/-10% RoHS: Compliant | 0 |
|
$0.2510 / $0.2620 | Order Now |
Part Details for WLSN104DZ0K151LB
WLSN104DZ0K151LB CAD Models
WLSN104DZ0K151LB Part Data Attributes:
|
WLSN104DZ0K151LB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLSN104DZ0K151LB
Walsin Technology Corporation
General Purpose Inductor, 150uH, 10%, 1 Element, SMD, 4035, SMD POWER INDUCTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | 4035 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4035 | |
Construction | Rectangular | |
DC Resistance | 0.544 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, EMBOSSED, 14 INCH | |
Rated Current-Max | 0.61 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |