Part Details for WM-20-PK by Brady Worldwide Inc
Overview of WM-20-PK by Brady Worldwide Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WM-20-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8090
|
Newark | Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards Rohs Compliant: Yes |Brady WM-20-PK Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 8 |
|
$66.9900 | Buy Now |
DISTI #
2267-WM-20-PK-ND
|
DigiKey | WIRE MARKER 1.5"H WHITE 1=25PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$69.5171 / $86.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.1200 | Buy Now |
|
Onlinecomponents.com | Labels Marker Label Vinyl Cloth Matte Black/White RoHS: Compliant |
8 In Stock |
|
$64.3400 / $66.9900 | Buy Now |
DISTI #
WM-20-PK
|
Standard Electric Supply | Brady Wire Marker Card, Pre-Printed Solid Number, Series: WM Series, 1/4 in Marker Width, Marker Legend: 20, Black on White Legend/Background, B-500 Repositionable Vinyl Coated Fabric, 36 Markers per Card Min Qty: 1 Package Multiple: 1 | 2 |
|
$60.2900 | Buy Now |
|
Master Electronics | Labels Marker Label Vinyl Cloth Matte Black/White RoHS: Compliant |
8 In Stock |
|
$64.3400 / $66.9900 | Buy Now |
DISTI #
180-734
|
Techni-Tool, Inc. | Brady WM-20-pk WM-20-PK BRADY WIRE MARKER VINYL CLOTH | 0 |
|
$66.9900 | Buy Now |
DISTI #
180-734
|
TestEquity LLC | Brady WM-20-pk WM-20-PK BRADY WIRE MARKER VINYL CLOTH | 0 |
|
$66.9900 | Buy Now |